FTR-B4SA4.5Z-B05
Description: Power/Signal Relay, POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.031A (COIL), 4.5VDC (COIL), 140mW (COIL), 1A (CONTACT), 30VDC (CONTACT), SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT

Overview of FTR-B4SA4.5Z-B05 by FUJITSU Component Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for FTR-B4SA4.5Z-B05 by FUJITSU Component Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FTR-B4SA4.5Z-B05 by FUJITSU Component Ltd

FTR-B4SA4.5Z-B05
FUJITSU Component Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FUJITSU COMPONENT LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.49.00.50
Body Breadth
5.7 mm
Body Height
9.7 mm
Body Length or Diameter
10.6 mm
Coil Current(DC)-Max
0.031 A
Coil Operate Voltage(DC)
3.38 V
Coil Power
140 mW
Coil Release Voltage(DC)
0.45 V
Coil Resistance
145 Ω
Coil Voltage(DC)-Max
4.5 V
Coil Voltage-Nom
4.5 V
Coil/Input Supply Type
DC
Contact (AC) Max Power Rating R Load
62.5VA@250VAC
Contact (AC) Max Rating R Load
.25A@250VAC
Contact Current(AC)-Max
0.25 A
Contact Current(DC)-Max
0.14 A
Contact (DC) Max Power Rating R Load
30W@220VDC
Contact (DC) Max Rating R Load
.14A@220VDC
Contact Resistance
100 mΩ
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
220 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
End Contact Material
Silver Nickel
End Contact Plating
GOLD
Input Switching Control Type
Random
Insulation Resistance
1000000000 Ω
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT-STRAIGHT
Number of Terminals
8
Operate Time
3 ms
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
TAPE AND REEL
Physical Dimension
10.6mm x 5.7mm x 9.7mm
Reference Standard
CSA; EN; IEC; UL
Relay Action
MOMENTARY
Relay Form
2 FORM C
Relay Function
DPDT
Relay Type
POWER/SIGNAL RELAY
Release Time
3 ms
Sealing
PLASTIC SEALED
Surface Mount
NO
Terminal Finish
Gold (Au)
Termination Type
SOLDER
Want to compare parts?
  1. FTR-B4SA4.5Z-B05
    FUJITSU Component Ltd
    Power/Signal Relay, POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.031A (COIL), 4.5VDC (COIL), 140mW (COIL), 1A (CONTACT), 30VDC (CONTACT), SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
    VS

Related Parts for FTR-B4SA4.5Z-B05

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FTR-B4SA4.5Z-B05 by FUJITSU Component Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FTR-B4SA4.5Z-B05 by FUJITSU Component Ltd

Select Manufacturer
Which Manufacturer of FTR-B4SA4.5Z-B05 would you like to use for your alert(s)?
  • Please alert me when FTR-B4SA4.5Z-B05 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FTR-B4SA4.5Z-B05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FTR-B4SA4.5Z-B05 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FTR-B4SA4.5Z-B05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FTR-B4SA4.5Z-B05.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FTR-B4SA4.5Z-B05 by FUJITSU Component Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: