Part Details for FTR-B4GA012Z-B05 by FCL Ciomponents Limited
Overview of FTR-B4GA012Z-B05 by FCL Ciomponents Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTR-B4GA012Z-B05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-FTRB4GA012Z-B05
|
Mouser Electronics | Low Signal Relays - PCB SIGNAL RoHS: Compliant | 414 |
|
$2.4600 / $4.2400 | Buy Now |
|
Onlinecomponents.com | Signal Relay 12VDC 2A DPDT(10.6x5.7x9.7)mm SMD RoHS: Compliant |
1875 In Stock |
|
$2.1600 / $2.4200 | Buy Now |
DISTI #
FTR-B4GA012Z-B05
|
TTI | Low Signal Relays - PCB SIGNAL Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.1900 / $2.4200 | Buy Now |
DISTI #
FTR-B4GA012Z-B05
|
Avnet Abacus | Electromechanical Relay DPDT 2A 12VDC 1.028KOhm Surface Mount (Alt: FTR-B4GA012Z-B05) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | Abacus - 9000 |
|
Buy Now | |
DISTI #
C1S230800035816
|
Chip1Stop | Signal Relays RoHS: Not Compliant pbFree: Yes Container: Cut Tape | 399 |
|
$0.8560 / $1.3200 | Buy Now |
|
Master Electronics | Signal Relay 12VDC 2A DPDT(10.6x5.7x9.7)mm SMD RoHS: Compliant |
1875 In Stock |
|
$2.1600 / $2.4200 | Buy Now |