Part Details for FTR-B3SA003Z-B10 by FCL Ciomponents Limited
Results Overview of FTR-B3SA003Z-B10 by FCL Ciomponents Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FTR-B3SA003Z-B10 Information
FTR-B3SA003Z-B10 by FCL Ciomponents Limited is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for FTR-B3SA003Z-B10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-FTRB3SA003Z-B10
|
Mouser Electronics | High Frequency / RF Relays SIGNAL RoHS: Compliant | 523 |
|
$2.1000 / $4.0800 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay - DPDT - 2A - 3VDC - 64.3Ohm - Surface Mount. RoHS: Compliant |
2000 In Stock |
|
$2.0900 / $4.5800 | Buy Now |
DISTI #
FTR-B3SA003Z-B10
|
TTI | High Frequency / RF Relays SIGNAL Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.0400 / $2.1200 | Buy Now |
DISTI #
FTR-B3SA003Z-B10
|
Avnet Abacus | Electromechanical Relay DPDT 2A 3VDC 643Ohm Surface Mount (Alt: FTR-B3SA003Z-B10) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Electromechanical Relay - DPDT - 2A - 3VDC - 64.3Ohm - Surface Mount. RoHS: Compliant |
2000 In Stock |
|
$2.0900 / $4.5800 | Buy Now |