Part Details for FTR-150-56-S-D-STOCK by Samtec Inc
Overview of FTR-150-56-S-D-STOCK by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for FTR-150-56-S-D-STOCK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTR-150-56-S-D-STOCK-ND
|
DigiKey | CONN HEADER SMD 100POS 1.27MM Min Qty: 9 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$25.2422 | Buy Now |
DISTI #
FTR-150-56-S-D-STO
|
Avnet Americas | SMT .050'' STRIPS - Rail/Tube (Alt: FTR-150-56-S-D-STO) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$13.6100 / $23.9700 | Buy Now |
DISTI #
200-FTR15056SDSTOCK
|
Mouser Electronics | Headers & Wire Housings Surface Mount Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant | 0 |
|
$6.7100 / $23.9700 | Order Now |
|
Onlinecomponents.com | .050" X .100" Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$9.9700 / $20.3800 | Buy Now |
DISTI #
000000000001302874
|
Sager | Headers & Wire Housings Surface Mount Micro Header, 0.050 x 0.100 Pitch Min Qty: 1 | 0 |
|
$12.2400 / $23.9700 | Buy Now |
|
Master Electronics | .050" X .100" Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$9.9700 / $20.3800 | Buy Now |
DISTI #
5cd8e817cd7c1c4c38382396
|
Samtec | Surface Mount Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Tube | 0 |
|
$6.7100 / $23.9700 | Buy Now |
Part Details for FTR-150-56-S-D-STOCK
FTR-150-56-S-D-STOCK CAD Models
FTR-150-56-S-D-STOCK Part Data Attributes
|
FTR-150-56-S-D-STOCK
Samtec Inc
Buy Now
|
Compare Parts:
FTR-150-56-S-D-STOCK
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |