Part Details for FTR-140-51-F-D-P-FR by Samtec Inc
Results Overview of FTR-140-51-F-D-P-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FTR-140-51-F-D-P-FR Information
FTR-140-51-F-D-P-FR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for FTR-140-51-F-D-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AM4998
|
Newark | Surface Mount Micro Header, 0.050" X 0.100" Pitch Rohs Compliant: Yes |Samtec FTR-140-51-F-D-P-FR RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.5700 / $4.3000 | Buy Now |
DISTI #
FTR-140-51-F-D-P-FR
|
Avnet Americas | Surface Mount Micro Header, 0.050" x 0.100" P - Tape and Reel (Alt: FTR-140-51-F-D-P-FR) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$4.4800 / $6.4640 | Buy Now |
DISTI #
200-FTR14051FDPFR
|
Mouser Electronics | Headers & Wire Housings Surface Mount Micro Header | 0 |
|
$4.4300 / $6.2400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3100 / $6.7800 | Buy Now |
DISTI #
64b97c589f4bacc0f2567151
|
Samtec | Surface Mount Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 125 Lead time: 1 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$3.2300 / $6.2400 | Buy Now |
DISTI #
000000000007198019
|
Sager | SURFACE MOUNT MICRO HEADER, 0.050 X 0.100 PITCH Min Qty: 125 | 0 |
|
$3.2300 / $6.2400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.3100 / $6.7800 | Buy Now |