There are no models available for this part yet.
Overview of FTR-139-51-L-D by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for FTR-139-51-L-D by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FTR-139-51-L-D
|
Avnet Americas | Conn Unshrouded Header HDR 78 POS 1.27mm Solder ST SMD - Bulk (Alt: FTR-139-51-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | .050" X .100" Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$4.7700 / $10.0900 | Buy Now | ||
DISTI #
000000000003676824
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | ||
Master Electronics | .050" X .100" Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$4.7700 / $10.0900 | Buy Now |
CAD Models for FTR-139-51-L-D by Samtec Inc
Part Data Attributes for FTR-139-51-L-D by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
POLARIZED
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
3.8 A
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
78
|
Alternate Parts for FTR-139-51-L-D
This table gives cross-reference parts and alternative options found for FTR-139-51-L-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTR-139-51-L-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSW-139-18-G-D | Board Connector, 78 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | FTR-139-51-L-D vs TSW-139-18-G-D |
GPHA202-3905A001A1BA | Board Connector, 78 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Greenconn Corp | FTR-139-51-L-D vs GPHA202-3905A001A1BA |
TSW-139-14-T-D | Board Connector, 78 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | FTR-139-51-L-D vs TSW-139-14-T-D |
TSW-139-15-L-D | Board Connector, 78 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | FTR-139-51-L-D vs TSW-139-15-L-D |
175016203910001 | Board Connector, 78 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Kyocera AVX Components | FTR-139-51-L-D vs 175016203910001 |
1441307800 | Board Connector, 78 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | FTR-139-51-L-D vs 1441307800 |
3-825457-9 | CONNECTOR, 78 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | FTR-139-51-L-D vs 3-825457-9 |
HC1940U-KF8 | Board Connector, 78 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | FTR-139-51-L-D vs HC1940U-KF8 |
2111-2X39G00RB | Board Connector, 78 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Oupiin | FTR-139-51-L-D vs 2111-2X39G00RB |
M52-078050W3945 | Board Connector, 78 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Harwin | FTR-139-51-L-D vs M52-078050W3945 |