Part Details for FTR-130-51-G-D-LC by Samtec Inc
Overview of FTR-130-51-G-D-LC by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for FTR-130-51-G-D-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTR-130-51-G-D-LC-ND
|
DigiKey | CONN HEADER SMD 60POS 1.27MM Min Qty: 15 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.2120 | Buy Now |
DISTI #
FTR-130-51-G-D-LC
|
Avnet Americas | Conn Unshrouded Header HDR 60 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: FTR-130-51-G-D-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$6.5400 / $10.0000 | Buy Now |
DISTI #
200-FTR13051GDLC
|
Mouser Electronics | Headers & Wire Housings Surface Mount Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant | 0 |
|
$3.4000 / $10.0000 | Order Now |
|
Onlinecomponents.com | .050" X .100" Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$4.9100 / $10.1600 | Buy Now |
DISTI #
000000000001663794
|
Sager | Headers & Wire Housings Surface Mount Micro Header, 0.050 x 0.100 Pitch Min Qty: 1 | 0 |
|
$5.9100 / $10.0000 | Buy Now |
|
Master Electronics | .050" X .100" Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$4.9100 / $10.1600 | Buy Now |
DISTI #
5cd8e81fcd7c1c4c38382cff
|
Samtec | Surface Mount Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tube | 0 |
|
$3.4000 / $10.0000 | Buy Now |
Part Details for FTR-130-51-G-D-LC
FTR-130-51-G-D-LC CAD Models
FTR-130-51-G-D-LC Part Data Attributes
|
FTR-130-51-G-D-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTR-130-51-G-D-LC
Samtec Inc
Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.8 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |