Part Details for FTR-120-53-S-D-LC-P-FR by Samtec Inc
Overview of FTR-120-53-S-D-LC-P-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for FTR-120-53-S-D-LC-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTR-120-53-S-D-LC-
|
Avnet Americas | Surface Mount Micro Header, 0.050" x 0.100" P - Tape and Reel (Alt: FTR-120-53-S-D-LC-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$2.7000 / $5.4300 | Buy Now |
DISTI #
200-FTR12053SDLCPFR
|
Mouser Electronics | Samtec Surface Mount Micro Header, 0.050" x 0.100" Pitch | 0 |
|
$3.9200 / $5.4300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9900 / $5.9000 | Buy Now |
DISTI #
000000000007198017
|
Sager | SURFACE MOUNT MICRO HEADER, 0.050 X 0.100 PITCH Min Qty: 125 | 0 |
|
$2.5000 / $5.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.9900 / $5.9000 | Buy Now |
DISTI #
649c42f62be6aefe98503368
|
Samtec | Surface Mount Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 125 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$2.9200 / $5.4300 | Buy Now |