Part Details for FTR-116-01-L-D-P-FR by Samtec Inc
Overview of FTR-116-01-L-D-P-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTR-116-01-L-D-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTR-116-01-L-D-P-F
|
Avnet Americas | Connector Unshrouded Header 32 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: FTR-116-01-L-D-P-F) Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
$1.6300 / $3.9200 | Buy Now |
DISTI #
200-FTR11601LDPFR
|
Mouser Electronics | Headers & Wire Housings Surface Mount Micro Header, 0.050" x 0.100" Pitch | 0 |
|
$2.2000 / $3.9200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6900 / $4.4000 | Buy Now |
DISTI #
000000000006249108
|
Sager | Headers & Wire Housings Surface Mount Micro Header, 0.050 x 0.100 Pitch Min Qty: 150 | 0 |
|
$1.5000 / $3.9200 | Buy Now |
DISTI #
FTR-116-01-L-D-P-FR
|
Avnet Abacus | Connector Unshrouded Header 32 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: FTR-116-01-L-D-P-FR) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6900 / $4.4000 | Buy Now |
DISTI #
5f75d034e56a71405853fa4f
|
Samtec | Surface Mount Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 150 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$1.6300 / $3.9200 | Buy Now |
Part Details for FTR-116-01-L-D-P-FR
FTR-116-01-L-D-P-FR CAD Models
FTR-116-01-L-D-P-FR Part Data Attributes
|
FTR-116-01-L-D-P-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTR-116-01-L-D-P-FR
Samtec Inc
Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.8 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |