-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ3199
|
Newark | Conn, Header, 20Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Samtec FTR-110-51-L-D-06 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 302 |
|
$2.4600 / $4.7800 | Buy Now |
DISTI #
70Y5482
|
Newark | Conn, Header, 20Pos, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Ftr Series Rohs Compliant: Yes |Samtec FTR-110-51-L-D-06 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.0200 / $3.8900 | Buy Now |
DISTI #
SAM11229-ND
|
DigiKey | CONN HEADER SMD 20POS 1.27MM Min Qty: 1 Lead time: 8 Weeks Container: Tube |
182 In Stock |
|
$2.8118 / $4.8500 | Buy Now |
DISTI #
FTR-110-51-L-D-06
|
Avnet Americas | Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount Straight, FTR - Rail/Tube (Alt: FTR-110-51-L-D-06) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Tube | 1 |
|
$2.1322 / $2.2589 | Buy Now |
DISTI #
200-FTR11051LD06
|
Mouser Electronics | Headers & Wire Housings Surface Mount Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant | 1998 |
|
$1.4300 / $4.1400 | Buy Now |
|
Onlinecomponents.com | .050" X .100" Surface Mount Micro Terminal Strip RoHS: Compliant |
1016 In Stock |
|
$1.0600 / $4.1400 | Buy Now |
DISTI #
51621093
|
Verical | Conn Unshrouded Header HDR 20 POS 1.27mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2030 | Americas - 1016 |
|
$5.3820 | Buy Now |
|
Bristol Electronics | 293 |
|
RFQ | ||
DISTI #
FTR-110-51-L-D-06
|
Avnet Americas | Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount Straight, FTR - Rail/Tube (Alt: FTR-110-51-L-D-06) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Tube | 1 |
|
$2.1322 / $2.2589 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 42 |
|
$5.0558 / $5.1691 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTR-110-51-L-D-06
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTR-110-51-L-D-06
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.8 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for FTR-110-51-L-D-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTR-110-51-L-D-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
92942-006 | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | FTR-110-51-L-D-06 vs 92942-006 |
HC19117-KL0 | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | FTR-110-51-L-D-06 vs HC19117-KL0 |
HC19111-KD7 | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | FTR-110-51-L-D-06 vs HC19111-KD7 |
HC1911G-KF2 | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | FTR-110-51-L-D-06 vs HC1911G-KF2 |
HL09207-D2 | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Receptacle | Foxconn | FTR-110-51-L-D-06 vs HL09207-D2 |
70246-2074 | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | FTR-110-51-L-D-06 vs 70246-2074 |
CDS19P-05M202-TH | Board Connector, 19 Contact(s), 2 Row(s), Male, Plug | Cristek Interconnects Inc | FTR-110-51-L-D-06 vs CDS19P-05M202-TH |
69198-004 | Board Connector, 19 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | FTR-110-51-L-D-06 vs 69198-004 |
HC19100-KD2 | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | FTR-110-51-L-D-06 vs HC19100-KD2 |
HC19117-KF4 | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | FTR-110-51-L-D-06 vs HC19117-KF4 |