Part Details for FTR-108-03-S-S-02-P-FR by Samtec Inc
Overview of FTR-108-03-S-S-02-P-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTR-108-03-S-S-02-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM1858
|
Newark | Pin Headers Pc Board Connectors |Samtec FTR-108-03-S-S-02-P-FR Min Qty: 375 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0800 | Buy Now |
DISTI #
FTR-108-03-S-S-02-
|
Avnet Americas | Connector Unshrouded Header 8 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: FTR-108-03-S-S-02-) Min Qty: 375 Package Multiple: 375 Container: Reel | 0 |
|
$1.3000 / $2.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0600 / $2.4300 | Buy Now |
DISTI #
000000000006207263
|
Sager | Headers & Wire Housings Surface Mount Micro Header, 0.050 x 0.100 Pitch Min Qty: 375 | 0 |
|
$1.0100 / $2.4200 | Buy Now |
DISTI #
FTR-108-03-S-S-02-P-FR
|
Avnet Abacus | Connector Unshrouded Header 8 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: FTR-108-03-S-S-02-P-FR) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0600 / $2.4300 | Buy Now |
DISTI #
602b62971c1cf19ba0301ea0
|
Samtec | Surface Mount Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 375 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.8700 / $2.4200 | Buy Now |
Part Details for FTR-108-03-S-S-02-P-FR
FTR-108-03-S-S-02-P-FR CAD Models
FTR-108-03-S-S-02-P-FR Part Data Attributes
|
FTR-108-03-S-S-02-P-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTR-108-03-S-S-02-P-FR
Samtec Inc
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.096 inch | |
Body Depth | 0.15 inch | |
Body Length | 0.4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 825VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.26 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 3.8 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |