Part Details for FTR-105-52-S-S-01 by Samtec Inc
Overview of FTR-105-52-S-S-01 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTR-105-52-S-S-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTR-105-52-S-S-01
|
Avnet Americas | Conn Unshrouded Header HDR 5 POS 1.27mm Solder ST SMD - Bulk (Alt: FTR-105-52-S-S-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" X .100" Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$0.7070 / $1.4500 | Buy Now |
DISTI #
000000000003183651
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .050" X .100" Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$0.7070 / $1.4500 | Buy Now |
Part Details for FTR-105-52-S-S-01
FTR-105-52-S-S-01 CAD Models
FTR-105-52-S-S-01 Part Data Attributes
|
FTR-105-52-S-S-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTR-105-52-S-S-01
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED, STAGGERED CONFIGURATION | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.8 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FTR-105-52-S-S-01
This table gives cross-reference parts and alternative options found for FTR-105-52-S-S-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTR-105-52-S-S-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0908147604 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | FTR-105-52-S-S-01 vs 0908147604 |
FTS-104-01-S-SV | Samtec Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | FTR-105-52-S-S-01 vs FTS-104-01-S-SV |
95858-204 | Amphenol Communications Solutions | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | FTR-105-52-S-S-01 vs 95858-204 |
M52-078050R0445 | Harwin | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | FTR-105-52-S-S-01 vs M52-078050R0445 |
95858-104 | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | FTR-105-52-S-S-01 vs 95858-104 |
TFM-104-02-L-S-WT-K-FR | Samtec Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | FTR-105-52-S-S-01 vs TFM-104-02-L-S-WT-K-FR |
850-10-004-30-002 | Mill-Max Mfg Corp | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | FTR-105-52-S-S-01 vs 850-10-004-30-002 |
FTR-104-54-L-S | Samtec Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | FTR-105-52-S-S-01 vs FTR-104-54-L-S |
HTMS-104-01-S-S-SM | Samtec Inc | $1.0225 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | FTR-105-52-S-S-01 vs HTMS-104-01-S-S-SM |
0908147704 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | FTR-105-52-S-S-01 vs 0908147704 |