Part Details for FTPC50V24-C2 by POS
Results Overview of FTPC50V24-C2 by POS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FTPC50V24-C2 Information
FTPC50V24-C2 by POS is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for FTPC50V24-C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTPC50V24-C2
|
TME | Power supply: switching, LED, 50W, 24VDC, 2.08A, 198÷264VAC, OUT: 1 Min Qty: 1 | 5 |
|
$15.9400 / $18.9400 | Buy Now |