Part Details for FTPC20V12-C2 by POS
Overview of FTPC20V12-C2 by POS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTPC20V12-C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTPC20V12-C2
|
TME | Power supply: switching, LED, 20W, 12VDC, 1.67A, 198÷264VAC, OUT: 1 Min Qty: 1 | 16 |
|
$11.9100 / $14.1500 | Buy Now |