Part Details for FTMH-150-02-F-DV-EC-A-P-TR by Samtec Inc
Overview of FTMH-150-02-F-DV-EC-A-P-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTMH-150-02-F-DV-EC-A-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01R0198
|
Newark | Ftmh-150-02-F-Dv-Ec-A-P-Tr/ Tape & Reel |Samtec FTMH-150-02-F-DV-EC-A-P-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.7600 | Buy Now |
DISTI #
FTMH-150-02-F-DV-EC-A-P-TR-ND
|
DigiKey | CONN HEADER SMD 100POS 1MM Min Qty: 525 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.9657 | Buy Now |
DISTI #
FTMH-150-02-F-DV-E
|
Avnet Americas | Conn Shrouded Header HDR 100 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: FTMH-150-02-F-DV-E) RoHS: Compliant Min Qty: 525 Package Multiple: 525 Container: Reel | 0 |
|
$8.7800 / $12.4400 | Buy Now |
DISTI #
200-FTMH15002FDVECAP
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$6.5000 | Order Now |
|
Onlinecomponents.com | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$5.1100 / $13.0900 | Buy Now |
DISTI #
000000000002551533
|
Sager | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip Min Qty: 1 | 0 |
|
$8.0200 / $12.4400 | Buy Now |
|
Master Electronics | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$5.1100 / $13.0900 | Buy Now |
DISTI #
5cd8e7bacd7c1c4c3837bb21
|
Samtec | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$4.9800 / $12.4400 | Buy Now |
Part Details for FTMH-150-02-F-DV-EC-A-P-TR
FTMH-150-02-F-DV-EC-A-P-TR CAD Models
FTMH-150-02-F-DV-EC-A-P-TR Part Data Attributes
|
FTMH-150-02-F-DV-EC-A-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTMH-150-02-F-DV-EC-A-P-TR
Samtec Inc
Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Additional Feature | E.L.P, LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |