-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FTMH-140-02-F-DV-A by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01R0029
|
Newark | Ftmh-140-02-F-Dv-A/ Tube |Samtec FTMH-140-02-F-DV-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1900 / $12.4700 | Buy Now |
DISTI #
FTMH-140-02-F-DV-A-ND
|
DigiKey | CONN HEADER SMD 80POS 1MM Min Qty: 14 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.1529 | Buy Now |
DISTI #
FTMH-140-02-F-DV-A
|
Avnet Americas | Conn Unshrouded Header HDR 80 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: FTMH-140-02-F-DV-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$5.8240 / $8.0800 | Buy Now |
DISTI #
200-FTMH14002FDVA
|
Mouser Electronics | Headers & Wire Housings "1.00 mm Surface Mount Micro Terminal Strip" | 4 |
|
$3.1600 / $9.2700 | Buy Now |
|
Onlinecomponents.com | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$4.5500 / $10.0900 | Buy Now |
DISTI #
5cd8e78dcd7c1c4c38378657
|
Samtec | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tube | 0 |
|
$3.1600 / $9.2700 | Buy Now |
DISTI #
000000000000740784
|
Sager | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip Min Qty: 1 | 0 |
|
$5.4800 / $9.2700 | Buy Now |
|
Master Electronics | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$4.5500 / $10.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTMH-140-02-F-DV-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTMH-140-02-F-DV-A
Samtec Inc
Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |
This table gives cross-reference parts and alternative options found for FTMH-140-02-F-DV-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTMH-140-02-F-DV-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FTMH-140-02-L-DV-A-TR | Samtec Inc | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | FTMH-140-02-F-DV-A vs FTMH-140-02-L-DV-A-TR |
FTMH-140-02-G-DV-A | Samtec Inc | Check for Price | Board Connector | FTMH-140-02-F-DV-A vs FTMH-140-02-G-DV-A |