FTMH-139-03-L-DV-ES
Description: Board Connector,

Overview of FTMH-139-03-L-DV-ES by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FTMH-139-03-L-DV-ES by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # FTMH-139-03-L-DV-ES-ND
DigiKey CONN HEADER SMD 78POS 1MM Min Qty: 14 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 14 $14.8993
$14.8993 Buy Now
DISTI # FTMH-139-03-L-DV-E
Avnet Americas Conn Shrouded Header HDR 78 POS 1mm Solder ST SMD - Rail/Tube (Alt: FTMH-139-03-L-DV-E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $12.2800
  • 10 $11.3500
  • 25 $10.7300
  • 50 $10.3400
  • 100 $8.1000
$8.1000 / $12.2800 Buy Now
DISTI # 200-FTMH13903LDVES
Mouser Electronics Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant 0
  • 1 $12.2800
  • 10 $11.3500
  • 28 $10.7300
  • 56 $10.3400
  • 112 $8.1000
  • 504 $7.3500
  • 1,008 $5.8600
$5.8600 / $12.2800 Order Now
Onlinecomponents.com 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant 0
  • 14 $12.3900
  • 28 $12.2100
  • 56 $11.8200
  • 112 $8.9300
  • 252 $8.4300
  • 504 $7.6400
  • 1,008 $6.2500
$6.2500 / $12.3900 Buy Now
DISTI # 000000000003588482
Sager Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip Min Qty: 1 0
  • 1 $12.2800
  • 10 $11.3500
  • 25 $10.7300
  • 50 $10.3400
  • 100 $8.1000
  • 500 $7.3500
$7.3500 / $12.2800 Buy Now
Master Electronics 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant 0
  • 14 $12.3900
  • 28 $12.2100
  • 56 $11.8200
  • 112 $8.9300
  • 252 $8.4300
  • 504 $7.6400
  • 1,008 $6.2500
$6.2500 / $12.3900 Buy Now
DISTI # 5cd8e787cd7c1c4c38377f81
Samtec 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tube 0
  • 1 $12.2810
  • 10 $11.3500
  • 25 $10.7300
  • 50 $10.3420
  • 100 $8.0990
  • 500 $7.3520
  • 1,000 $5.8560
  • 2,000 $4.3600
$4.3600 / $12.2810 Buy Now

CAD Models for FTMH-139-03-L-DV-ES by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FTMH-139-03-L-DV-ES by Samtec Inc

FTMH-139-03-L-DV-ES
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Body Breadth
0.125 inch
Body Depth
0.07 inch
Body Length
1.521 inch
Connector Type
BOARD CONNECTOR
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Filter Feature
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
Mating Contact Pitch
0.039 inch
Mating Contact Row Spacing
0.039 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.56 mm
Plating Thickness
10u inch
Polarization Key
SHRD ENDS
Rated Current (Signal)
3.1 A
Reference Standard
UL
Terminal Pitch
1 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
78
UL Flammability Code
94V-0
Want to compare parts?
  1. FTMH-139-03-L-DV-ES
    Samtec Inc
    Board Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FTMH-139-03-L-DV-ES by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FTMH-139-03-L-DV-ES by Samtec Inc

  • Please alert me when FTMH-139-03-L-DV-ES inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FTMH-139-03-L-DV-ES alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FTMH-139-03-L-DV-ES to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FTMH-139-03-L-DV-ES alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FTMH-139-03-L-DV-ES.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FTMH-139-03-L-DV-ES by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: