FTMH-135-03-L-DV-ES
Samtec Inc
Description: Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT

Overview of FTMH-135-03-L-DV-ES by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FTMH-135-03-L-DV-ES by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # FTMH-135-03-L-DV-E
Avnet Americas Conn Shrouded Header HDR 70 POS 1mm Solder ST SMD - Bulk (Alt: FTMH-135-03-L-DV-E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant 0
  • 4 $10.7600
  • 25 $7.3000
  • 100 $6.9400
  • 500 $6.5900
  • 1,000 $6.2600
  • 5,000 $5.5400
  • 10,000 $5.2600
$5.2600 / $10.7600 Buy Now
DISTI # 000000000001663592
Sager Headers & Wire Housings 0
Buy Now
Master Electronics 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant 0
  • 4 $10.7600
  • 25 $7.3000
  • 100 $6.9400
  • 500 $6.5900
  • 1,000 $6.2600
  • 5,000 $5.5400
  • 10,000 $5.2600
$5.2600 / $10.7600 Buy Now

CAD Models for FTMH-135-03-L-DV-ES by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FTMH-135-03-L-DV-ES by Samtec Inc

FTMH-135-03-L-DV-ES
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Additional Feature
E.L.P, LOW PROFILE
Body Breadth
0.125 inch
Body Depth
0.07 inch
Body Length
1.434 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
TIN OVER NICKEL
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.039 inch
Mating Contact Row Spacing
0.039 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.556 mm
Plating Thickness
FLASH inch
Rated Current (Signal)
2.5 A
Reference Standard
UL
Terminal Pitch
1 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
70
Want to compare parts?
  1. FTMH-135-03-L-DV-ES
    Samtec Inc
    Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
    VS

Alternate Parts for FTMH-135-03-L-DV-ES

This table gives cross-reference parts and alternative options found for FTMH-135-03-L-DV-ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTMH-135-03-L-DV-ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
929710-09-35 Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, 3M Interconnect FTMH-135-03-L-DV-ES vs 929710-09-35

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FTMH-135-03-L-DV-ES by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FTMH-135-03-L-DV-ES by Samtec Inc

  • Please alert me when FTMH-135-03-L-DV-ES inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FTMH-135-03-L-DV-ES alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FTMH-135-03-L-DV-ES to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FTMH-135-03-L-DV-ES alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FTMH-135-03-L-DV-ES.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FTMH-135-03-L-DV-ES by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: