There are no models available for this part yet.
Overview of FTMH-128-03-L-DV-EP-A-P by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for FTMH-128-03-L-DV-EP-A-P by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FTMH-128-03-L-DV-E
|
Avnet Americas | 1.00 mm Surface Mount Micro Terminal Strip - Rail/Tube (Alt: FTMH-128-03-L-DV-E) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$6.5400 / $9.7500 | Buy Now | |
DISTI #
200-FTMH12803LDVEPAP
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip | 0 |
|
$12.4800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2000 / $9.9300 | Buy Now | ||
DISTI #
000000000006406671
|
Sager | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip Min Qty: 1 | 0 |
|
$5.9900 / $9.7500 | Buy Now | |
DISTI #
FTMH-128-03-L-DV-EP-A-P
|
Avnet Abacus | 1.00 mm Surface Mount Micro Terminal Strip (Alt: FTMH-128-03-L-DV-EP-A-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$5.2000 / $9.9300 | Buy Now | ||
DISTI #
6214dcf05b0c3ddd4e5bb219
|
Samtec | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tube | 0 |
|
$3.7590 / $9.7530 | Buy Now |
CAD Models for FTMH-128-03-L-DV-EP-A-P by Samtec Inc
Part Data Attributes for FTMH-128-03-L-DV-EP-A-P by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.17 inch
|
Body Depth
|
0.151 inch
|
Body Length
|
1.308 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
MALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.039 inch
|
Mating Contact Row Spacing
|
0.039 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
GUIDE POST
|
Mounting Option 2
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
3.56 mm
|
Plating Thickness
|
10u inch
|
Rated Current (Signal)
|
3.1 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
1 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
56
|
UL Flammability Code
|
94V-0
|