There are no models available for this part yet.
Overview of FTMH-124-03-F-DH by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FTMH-124-03-F-DH by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99P9584
|
Newark | 1.00 Mm Surface Mount Micro Terminal Strip |Samtec FTMH-124-03-F-DH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0600 / $10.2000 | Buy Now | |
DISTI #
FTMH-124-03-F-DH-ND
|
DigiKey | CONN HEADER SMD R/A 48POS 1MM Min Qty: 24 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.0775 | Buy Now | |
DISTI #
FTMH-124-03-F-DH
|
Avnet Americas | Conn Unshrouded Header HDR 48 POS 1mm Solder RA SMD Tube - Rail/Tube (Alt: FTMH-124-03-F-DH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 173 Factory Stock |
|
$4.9600 / $7.6500 | Buy Now | |
DISTI #
200-FTMH12403FDH
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip | 0 |
|
$2.5000 / $7.6500 | Order Now | |
Onlinecomponents.com | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$2.7400 / $7.6300 | Buy Now | ||
Powell Electronics | 2.00 mm IDC Ribbon Cable Assembly, Termi Min Qty: 1 | 114 |
|
$4.9600 / $7.6500 | Buy Now | ||
DISTI #
000000000001301824
|
Sager | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip Min Qty: 1 | 173 |
|
$4.4700 / $7.6500 | Buy Now | |
Master Electronics | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$2.7400 / $7.6300 | Buy Now | ||
DISTI #
5cd8e7b0cd7c1c4c3837aef7
|
Samtec | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 173 |
|
$2.5000 / $7.6500 | Buy Now |
CAD Models for FTMH-124-03-F-DH by Samtec Inc
Part Data Attributes for FTMH-124-03-F-DH by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
E.L.P.
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH OVER NICKEL (50)
|
Contact Finish Termination
|
MATTE TIN OVER NICKEL (50)
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Manufacturer Series
|
FTMH
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
48
|