There are no models available for this part yet.
Overview of FTMH-120-02-L-DV-P-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FTMH-120-02-L-DV-P-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99P9437
|
Newark | Connector, Header, 40 Position, 2Row, 1Mm, Connector Systems:Board-To-Board, Pitch Spacing:1Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Contact Termination Type:Surface Mount, Product Range:Ftmh Series Rohs Compliant: Yes |Samtec FTMH-120-02-L-DV-P-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.5300 / $5.4700 | Buy Now | |
DISTI #
FTMH-120-02-L-DV-P-TR-ND
|
DigiKey | CONN HEADER SMD 40POS 1MM Min Qty: 400 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.7767 | Buy Now | |
DISTI #
FTMH-120-02-L-DV-P
|
Avnet Americas | Conn Unshrouded Header HDR 40 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: FTMH-120-02-L-DV-P) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$4.4400 / $6.7700 | Buy Now | |
DISTI #
200-FTMH12002LDVPTR
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$2.3500 / $4.4400 | Order Now | |
Onlinecomponents.com | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$2.4600 / $6.8100 | Buy Now | ||
DISTI #
000000000001301773
|
Sager | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip Min Qty: 1 | 0 |
|
$4.0200 / $6.7700 | Buy Now | |
DISTI #
FTMH-120-02-L-DV-P-TR
|
Avnet Abacus | Conn Unshrouded Header HDR 40 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: FTMH-120-02-L-DV-P-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$2.4600 / $6.8100 | Buy Now | ||
DISTI #
5cd8e782cd7c1c4c38377a2f
|
Samtec | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$2.3510 / $6.7660 | Buy Now |
CAD Models for FTMH-120-02-L-DV-P-TR by Samtec Inc
Part Data Attributes for FTMH-120-02-L-DV-P-TR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
SAMTEC
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
40
|
Related Parts for FTMH-120-02-L-DV-P-TR
-
690368171872Headers and Edge Type Connectors
-
RT0603CRE07680RLFixed Resistors
-
NR6020T100MFixed Inductors
-
TPS60500DGSSwitching Regulator or Controllers
-
LC170Transient Suppressors
-
LTST-C170TBKTVisible LEDs
-
LFXP2-5E-5FTN256CField Programmable Gate Arrays
-
FGY75N60SMDIGBTs
-
MCT06030C4700FP500Thin Film Resistors