Part Details for FTMH-118-03-L-DV by Samtec Inc
Results Overview of FTMH-118-03-L-DV by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FTMH-118-03-L-DV Information
FTMH-118-03-L-DV by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FTMH-118-03-L-DV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P4603
|
Newark | Header, 1.0Mm, Vertical, 2X18 Position, Connector Systems:Board-To-Board, Pitch Spacing:1Mm, No. ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8000 / $6.8400 | Buy Now |
DISTI #
SAM1131-18-ND
|
DigiKey | CONN HEADER SMD 36POS 1MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6787 / $6.6000 | Buy Now |
DISTI #
FTMH-118-03-L-DV
|
Avnet Americas | Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 36 Contacts, Surface Mount, FTMH Series - ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 196 Factory Stock |
|
$4.5764 / $5.9192 | Buy Now |
DISTI #
200-FTMH11803LDV
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$2.6200 / $6.0400 | Order Now |
|
Onlinecomponents.com | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$1.9700 / $6.9200 | Buy Now |
DISTI #
5cd8e7aecd7c1c4c3837ad60
|
Samtec | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 196 |
|
$1.8800 / $6.0400 | Buy Now |
DISTI #
000000000000115244
|
Sager | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip Min Qty: 1 | 196 |
|
$3.3500 / $6.0400 | Buy Now |
|
Master Electronics | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$1.9700 / $6.9200 | Buy Now |