Part Details for FTMH-112-03-L-DV-P-TR by Samtec Inc
Overview of FTMH-112-03-L-DV-P-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTMH-112-03-L-DV-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P9077
|
Newark | Connector, Header, 24 Position, 2Row, 1Mm, Connector Systems:Board-To-Board, Pitch Spacing:1Mm, No. Of Rows:2Rows, No. Of Contacts:24Contacts, Contact Termination Type:Surface Mount, Product Range:Ftmh Series Rohs Compliant: Yes |Samtec FTMH-112-03-L-DV-P-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.3100 / $3.9900 | Buy Now |
DISTI #
FTMH-112-03-L-DV-P-TR-ND
|
DigiKey | CONN HEADER SMD 24POS 1MM Min Qty: 675 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4289 | Buy Now |
DISTI #
FTMH-112-03-L-DV-P
|
Avnet Americas | Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 24 Contacts, Surface Mount, FTMH - Tape and Reel (Alt: FTMH-112-03-L-DV-P) RoHS: Compliant Min Qty: 675 Package Multiple: 675 Container: Reel | 0 |
|
$3.2400 / $5.1700 | Buy Now |
DISTI #
200-FTMH11203LDVPTR
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$2.9400 / $3.2400 | Order Now |
|
Onlinecomponents.com | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$1.8300 / $4.9500 | Buy Now |
DISTI #
000000000002666148
|
Sager | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip Min Qty: 1 | 0 |
|
$2.9400 / $5.1700 | Buy Now |
|
Master Electronics | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$1.8300 / $4.9500 | Buy Now |
DISTI #
5cd8e763cd7c1c4c38375742
|
Samtec | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$1.7400 / $5.1700 | Buy Now |
Part Details for FTMH-112-03-L-DV-P-TR
FTMH-112-03-L-DV-P-TR CAD Models
FTMH-112-03-L-DV-P-TR Part Data Attributes
|
FTMH-112-03-L-DV-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTMH-112-03-L-DV-P-TR
Samtec Inc
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 |