Part Details for FTMH-112-03-H-DV-EC-A by Samtec Inc
Overview of FTMH-112-03-H-DV-EC-A by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTMH-112-03-H-DV-EC-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P9055
|
Newark | 1.00 Mm Surface Mount Micro Terminal Strip |Samtec FTMH-112-03-H-DV-EC-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6700 / $13.4300 | Buy Now |
DISTI #
FTMH-112-03-H-DV-EC-A-ND
|
DigiKey | CONN HEADER SMD 24POS 1MM Min Qty: 36 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.7981 | Buy Now |
DISTI #
FTMH-112-03-H-DV-E
|
Avnet Americas | Conn Shrouded Header HDR 24 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: FTMH-112-03-H-DV-E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$6.5300 / $9.7400 | Buy Now |
DISTI #
200-FTMH11203HDVECA
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip | 0 |
|
$3.7400 / $9.7400 | Order Now |
|
Onlinecomponents.com | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$5.1800 / $10.9700 | Buy Now |
DISTI #
000000000002551324
|
Sager | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip Min Qty: 1 | 0 |
|
$5.9700 / $9.7400 | Buy Now |
|
Master Electronics | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$5.1800 / $10.9700 | Buy Now |
DISTI #
5cd8e77acd7c1c4c383770e4
|
Samtec | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 5 Days Container: Tube | 0 |
|
$3.7400 / $9.7400 | Buy Now |
Part Details for FTMH-112-03-H-DV-EC-A
FTMH-112-03-H-DV-EC-A CAD Models
FTMH-112-03-H-DV-EC-A Part Data Attributes
|
FTMH-112-03-H-DV-EC-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTMH-112-03-H-DV-EC-A
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.17 inch | |
Body Depth | 0.151 inch | |
Body Length | 0.631 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.039 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.8 A | |
Reference Standard | UL | |
Terminal Pitch | 0.039 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |