Part Details for FTMH-112-03-H-DH-TR by Samtec Inc
Overview of FTMH-112-03-H-DH-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTMH-112-03-H-DH-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTMH-112-03-H-DH-TR-ND
|
DigiKey | CONN HEADER SMD R/A 24POS 1MM Min Qty: 900 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.0735 | Buy Now |
DISTI #
FTMH-112-03-H-DH-T
|
Avnet Americas | Conn Unshrouded HDR 24 POS 1mm Solder RA SMD T/R - Tape and Reel (Alt: FTMH-112-03-H-DH-T) Min Qty: 900 Package Multiple: 900 Container: Reel | 0 |
|
$6.9500 / $10.6900 | Buy Now |
DISTI #
200-FTMH11203HDHTR
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$6.2700 | Order Now |
|
Onlinecomponents.com | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$3.5300 / $10.6900 | Buy Now |
DISTI #
000000000003988687
|
Sager | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip Min Qty: 1 | 0 |
|
$6.2700 / $10.6900 | Buy Now |
|
Master Electronics | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$3.5300 / $10.6900 | Buy Now |
DISTI #
5cd8e75dcd7c1c4c38375098
|
Samtec | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$3.5300 / $10.6900 | Buy Now |
Part Details for FTMH-112-03-H-DH-TR
FTMH-112-03-H-DH-TR CAD Models
FTMH-112-03-H-DH-TR Part Data Attributes
|
FTMH-112-03-H-DH-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTMH-112-03-H-DH-TR
Samtec Inc
Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.125 inch | |
Body Depth | 0.249 inch | |
Body Length | 0.468 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.42 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |