-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P8942
|
Newark | 1.00 Mm Surface Mount Micro Terminal Strip |Samtec FTMH-111-02-F-DV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1100 / $5.3400 | Buy Now |
DISTI #
FTMH-111-02-F-DV-ND
|
DigiKey | CONN HEADER SMD 22POS 1MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
10 In Stock |
|
$2.7882 / $5.9500 | Buy Now |
DISTI #
FTMH-111-02-F-DV
|
Avnet Americas | Conn Unshrouded Header HDR 22 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: FTMH-111-02-F-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 213 Factory Stock |
|
$2.2222 / $4.3600 | Buy Now |
DISTI #
200-FTMH11102FDV
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$1.4500 / $4.3600 | Order Now |
|
Onlinecomponents.com | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$1.5300 / $3.1800 | Buy Now |
|
Powell Electronics | 2.00 mm IDC Ribbon Cable Assembly, Termi Min Qty: 1 | 141 |
|
$2.0700 / $4.3600 | Buy Now |
DISTI #
000000000000115215
|
Sager | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip Min Qty: 1 | 213 |
|
$1.8600 / $4.3600 | Buy Now |
|
Master Electronics | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$1.5300 / $3.1800 | Buy Now |
DISTI #
5cd8e794cd7c1c4c38378e66
|
Samtec | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 213 |
|
$1.0430 / $4.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTMH-111-02-F-DV
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTMH-111-02-F-DV
Samtec Inc
Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P. | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 22 |