-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P8944
|
Newark | 1.00 Mm Surface Mount Micro Terminal Strip |Samtec FTMH-111-02-F-DV-ES RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9000 / $7.3300 | Buy Now |
DISTI #
FTMH-111-02-F-DV-ES-ND
|
DigiKey | CONN HEADER SMD 22POS 1MM Min Qty: 45 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.0280 | Buy Now |
DISTI #
FTMH-111-02-F-DV-E
|
Avnet Americas | Conn Shrouded Header HDR 22 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: FTMH-111-02-F-DV-E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.8400 / $4.3900 | Buy Now |
DISTI #
200-FTMH11102FDVES
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$2.1600 / $4.3900 | Order Now |
|
Onlinecomponents.com | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$1.8600 / $4.2800 | Buy Now |
DISTI #
000000000001301614
|
Sager | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip Min Qty: 1 | 0 |
|
$2.6100 / $4.3900 | Buy Now |
|
Master Electronics | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$1.8600 / $4.2800 | Buy Now |
DISTI #
5cd8e79acd7c1c4c383795d5
|
Samtec | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tube | 0 |
|
$1.7100 / $4.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTMH-111-02-F-DV-ES
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTMH-111-02-F-DV-ES
Samtec Inc
Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P, LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 22 |