-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTMH-109-02-H-DV-ND
|
DigiKey | CONN HEADER SMD 18POS 1MM Min Qty: 64 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.6762 | Buy Now |
DISTI #
FTMH-109-02-H-DV
|
Avnet Americas | Conn Unshrouded Header HDR 18 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: FTMH-109-02-H-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.9700 / $6.4300 | Buy Now |
DISTI #
200-FTMH10902HDV
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$2.7900 / $6.4300 | Order Now |
|
Onlinecomponents.com | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$2.9700 / $7.5600 | Buy Now |
DISTI #
000000000003041454
|
Sager | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip Min Qty: 1 | 0 |
|
$3.5700 / $6.4300 | Buy Now |
|
Master Electronics | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$2.9700 / $7.5600 | Buy Now |
DISTI #
5cd8e79bcd7c1c4c3837967e
|
Samtec | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tube | 0 |
|
$2.0010 / $6.4320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTMH-109-02-H-DV
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTMH-109-02-H-DV
Samtec Inc
Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 18 |