Part Details for FTMH-109-02-F-DH by Samtec Inc
Overview of FTMH-109-02-F-DH by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTMH-109-02-F-DH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P8759
|
Newark | 1.00 Mm Surface Mount Micro Terminal Strip |Samtec FTMH-109-02-F-DH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 212 |
|
$2.2500 / $5.6800 | Buy Now |
DISTI #
FTMH-109-02-F-DH-ND
|
DigiKey | CONN HEADER SMD R/A 18POS 1MM Min Qty: 64 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.5177 | Buy Now |
DISTI #
FTMH-109-02-F-DH
|
Avnet Americas | Conn Unshrouded Header HDR 18 POS 1mm Solder RA SMD - Rail/Tube (Alt: FTMH-109-02-F-DH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 212 Factory Stock |
|
$2.2000 / $3.5700 | Buy Now |
DISTI #
200-FTMH-109-02-F-DH
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$1.1100 / $3.5700 | Order Now |
|
Onlinecomponents.com | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$1.1100 / $3.5700 | Buy Now |
DISTI #
FTMH-109-02-F-DH
|
Avnet Americas | Conn Unshrouded Header HDR 18 POS 1mm Solder RA SMD - Rail/Tube (Alt: FTMH-109-02-F-DH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 212 Factory Stock |
|
$2.2000 / $3.5700 | Buy Now |
DISTI #
000000000002210621
|
Sager | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip Min Qty: 1 | 212 |
|
$1.9800 / $3.5700 | Buy Now |
|
Master Electronics | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$1.1100 / $3.5700 | Buy Now |
DISTI #
5cd8e771cd7c1c4c38376650
|
Samtec | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 212 |
|
$1.1100 / $3.5700 | Buy Now |
Part Details for FTMH-109-02-F-DH
FTMH-109-02-F-DH CAD Models
FTMH-109-02-F-DH Part Data Attributes:
|
FTMH-109-02-F-DH
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTMH-109-02-F-DH
Samtec Inc
18 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P. | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL (50) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Manufacturer Series | FTMH | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 18 |