Part Details for FTMH-107-02-L-DV-ES by Samtec Inc
Overview of FTMH-107-02-L-DV-ES by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTMH-107-02-L-DV-ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P8642
|
Newark | 1.00 Mm Surface Mount Micro Terminal Strip Rohs Compliant: Yes |Samtec FTMH-107-02-L-DV-ES RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5200 / $4.8600 | Buy Now |
DISTI #
FTMH-107-02-L-DV-ES-ND
|
DigiKey | CONN HEADER SMD 14POS 1MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
348 In Stock |
|
$3.2302 / $6.8700 | Buy Now |
DISTI #
FTMH-107-02-L-DV-E
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: FTMH-107-02-L-DV-E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.4800 / $3.8100 | Buy Now |
DISTI #
200-FTMH10702LDVES
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 106 |
|
$1.5300 / $3.8100 | Buy Now |
|
Onlinecomponents.com | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$1.6500 / $3.7400 | Buy Now |
|
Quest Components | 36 |
|
$3.9900 / $7.9800 | Buy Now | |
DISTI #
000000000001663438
|
Sager | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip Min Qty: 1 | 0 |
|
$2.2900 / $3.8100 | Buy Now |
DISTI #
FTMH-107-02-L-DV-ES
|
Avnet Abacus | (Alt: FTMH-107-02-L-DV-ES) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$1.6500 / $3.7400 | Buy Now |
DISTI #
5cd8e793cd7c1c4c38378dd9
|
Samtec | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tube | 0 |
|
$1.5260 / $3.8130 | Buy Now |
Part Details for FTMH-107-02-L-DV-ES
FTMH-107-02-L-DV-ES CAD Models
FTMH-107-02-L-DV-ES Part Data Attributes
|
FTMH-107-02-L-DV-ES
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTMH-107-02-L-DV-ES
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.125 inch | |
Body Depth | 0.07 inch | |
Body Length | 0.273 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.56 mm | |
Plating Thickness | 10u inch | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 3.1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |