There are no models available for this part yet.
Overview of FTMH-106-03-F-DH-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FTMH-106-03-F-DH-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FTMH-106-03-F-DH-TR-ND
|
DigiKey | CONN HEADER SMD R/A 12POS 1MM Min Qty: 900 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1542 | Buy Now | |
DISTI #
FTMH-106-03-F-DH-T
|
Avnet Americas | Conn Unshrouded Header HDR 12 POS 1mm Solder RA SMD T/R - Tape and Reel (Alt: FTMH-106-03-F-DH-T) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Reel | 0 |
|
$1.5400 / $3.2300 | Buy Now | |
DISTI #
200-FTMH10603FDHTR
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$1.4000 / $1.9900 | Order Now | |
Onlinecomponents.com | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$1.1600 / $2.2600 | Buy Now | ||
DISTI #
000000000003588444
|
Sager | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip Min Qty: 1 | 0 |
|
$1.4000 / $3.2300 | Buy Now | |
DISTI #
FTMH-106-03-F-DH-TR
|
Avnet Abacus | Conn Unshrouded Header HDR 12 POS 1mm Solder RA SMD T/R - Tape and Reel (Alt: FTMH-106-03-F-DH-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$1.1600 / $2.2600 | Buy Now | ||
DISTI #
5cd8e76bcd7c1c4c38375f50
|
Samtec | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$0.8070 / $3.2270 | Buy Now |
CAD Models for FTMH-106-03-F-DH-TR by Samtec Inc
Part Data Attributes for FTMH-106-03-F-DH-TR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH OVER NICKEL (50)
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
12
|
Alternate Parts for FTMH-106-03-F-DH-TR
This table gives cross-reference parts and alternative options found for FTMH-106-03-F-DH-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTMH-106-03-F-DH-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87354-1220 | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal | Molex | FTMH-106-03-F-DH-TR vs 87354-1220 |