Part Details for FTMH-105-03-L-DV-A-TR by Samtec Inc
Overview of FTMH-105-03-L-DV-A-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for FTMH-105-03-L-DV-A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P8547
|
Newark | Ftmh-105-03-L-Dv-A-Tr/ Tape & Reel Rohs Compliant: Yes |Samtec FTMH-105-03-L-DV-A-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5400 / $2.3800 | Buy Now |
DISTI #
FTMH-105-03-L-DV-A-TR-ND
|
DigiKey | CONN HEADER SMD 10POS 1MM Min Qty: 825 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1654 | Buy Now |
DISTI #
200-FTMH10503LDVATR
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip | 0 |
|
$1.4500 / $1.9700 | Order Now |
|
Onlinecomponents.com | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$1.0100 / $2.3900 | Buy Now |
DISTI #
000000000001301449
|
Sager | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip Min Qty: 1 | 0 |
|
$1.4500 / $3.2100 | Buy Now |
|
Master Electronics | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$1.0100 / $2.3900 | Buy Now |
DISTI #
5cd8e791cd7c1c4c38378b6f
|
Samtec | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$0.9300 / $3.2100 | Buy Now |
Part Details for FTMH-105-03-L-DV-A-TR
FTMH-105-03-L-DV-A-TR CAD Models
FTMH-105-03-L-DV-A-TR Part Data Attributes
|
FTMH-105-03-L-DV-A-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTMH-105-03-L-DV-A-TR
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |