There are no models available for this part yet.
Overview of FTMH-105-03-L-DH-K by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FTMH-105-03-L-DH-K by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99P8543
|
Newark | 1.00 Mm Surface Mount Micro Terminal Strip |Samtec FTMH-105-03-L-DH-K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 / $4.4400 | Buy Now | |
DISTI #
FTMH-105-03-L-DH-K-ND
|
DigiKey | CONN HEADER SMD R/A 10POS 1MM Min Qty: 116 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.9198 | Buy Now | |
DISTI #
FTMH-105-03-L-DH-K
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 1mm Solder RA SMD Tube - Rail/Tube (Alt: FTMH-105-03-L-DH-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.7200 / $3.5700 | Buy Now | |
DISTI #
FTMH-105-03-L-DH-K
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 1mm Solder RA SMD T/R - Tape and Reel (Alt: FTMH-105-03-L-DH-K) RoHS: Compliant Min Qty: 925 Package Multiple: 925 Container: Reel | 0 |
|
$1.7900 / $3.7100 | Buy Now | |
DISTI #
200-FTMH10503LDHK
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$1.2300 / $3.5700 | Order Now | |
Onlinecomponents.com | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$1.2700 / $3.1700 | Buy Now | ||
DISTI #
000000000000740712
|
Sager | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip Min Qty: 1 | 0 |
|
$1.5600 / $3.5700 | Buy Now | |
Master Electronics | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$1.2700 / $3.1700 | Buy Now | ||
DISTI #
5cd8e799cd7c1c4c3837943e
|
Samtec | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tube | 0 |
|
$0.9100 / $3.5700 | Buy Now |
CAD Models for FTMH-105-03-L-DH-K by Samtec Inc
Part Data Attributes for FTMH-105-03-L-DH-K by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
SAMTEC
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (10) OVER NICKEL (50)
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
10
|
UL Flammability Code
|
94V-0
|