-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P8483
|
Newark | 1.00 Mm Surface Mount Micro Terminal Strip |Samtec FTMH-104-02-LM-DV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 / $3.3900 | Buy Now |
DISTI #
FTMH-104-02-LM-DV-ND
|
DigiKey | CONN HEADER SMD 8POS 1MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4600 | Buy Now |
DISTI #
FTMH-104-02-LM-DV
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 1mm Solder ST SMD - Bulk (Alt: FTMH-104-02-LM-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1300 / $2.3800 | Buy Now |
DISTI #
200-FTMH10402LMDV
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$0.5700 / $2.3800 | Order Now |
|
Onlinecomponents.com | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$0.8270 / $2.0960 | Buy Now |
DISTI #
000000000002210562
|
Sager | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip Min Qty: 1 | 0 |
|
$1.0200 / $2.3800 | Buy Now |
DISTI #
FTMH-104-02-LM-DV
|
Avnet Abacus | (Alt: FTMH-104-02-LM-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$0.8270 / $2.0960 | Buy Now |
DISTI #
5cd8e76acd7c1c4c38375ef2
|
Samtec | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Layer | 0 |
|
$0.5700 / $2.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTMH-104-02-LM-DV
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTMH-104-02-LM-DV
Samtec Inc
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |