Part Details for FTM-C012R-LCG by Source Photonics
Overview of FTM-C012R-LCG by Source Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FTM-C012R-LCG
FTM-C012R-LCG CAD Models
FTM-C012R-LCG Part Data Attributes:
|
FTM-C012R-LCG
Source Photonics
Buy Now
Datasheet
|
Compare Parts:
FTM-C012R-LCG
Source Photonics
Transceiver, 830nm Min, 860nm Max, 1000Mbps(Tx), 1000Mbps(Rx), LC Connector, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOURCE PHOTONICS INC | |
Reach Compliance Code | unknown | |
Body Breadth | 13.4 mm | |
Body Height | 8.48 mm | |
Body Length or Diameter | 68.56 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | GR-468 | |
Connection Type | LC CONNECTOR | |
Data Rate (Rx) | 1000 Mbps | |
Data Rate (Tx) | 1000 Mbps | |
Emitter/Detector Type | LASER, PIN PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 860 nm | |
Operating Wavelength-Min | 830 nm | |
Operating Wavelength-Nom | 850 nm | |
Optical Power Output-Nom | 0.211 mW | |
Return Loss-Min | 12 dB | |
Sensitivity | -31.5 dBm | |
Supply Voltage-Max | 3.5 V | |
Supply Voltage-Min | 3.1 V | |
Supply Voltage-Nom | 3.3 V |