Part Details for FTM-3120C-SL10EG by Source Photonics
Overview of FTM-3120C-SL10EG by Source Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for FTM-3120C-SL10EG
FTM-3120C-SL10EG CAD Models
FTM-3120C-SL10EG Part Data Attributes:
|
FTM-3120C-SL10EG
Source Photonics
Buy Now
Datasheet
|
Compare Parts:
FTM-3120C-SL10EG
Source Photonics
Transceiver, 1270nm Min, 1360nm Max, 2125Mbps(Tx), 2125Mbps(Rx), LC Connector, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SOURCE PHOTONICS INC | |
Reach Compliance Code | unknown | |
Body Breadth | 13.4 mm | |
Body Height | 8.35 mm | |
Body Length or Diameter | 55.7 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | GR-468 | |
Connection Type | LC CONNECTOR | |
Data Rate (Rx) | 2125 Mbps | |
Data Rate (Tx) | 2125 Mbps | |
Emitter/Detector Type | LASER, PIN PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | MMF | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Operating Wavelength-Max | 1360 nm | |
Operating Wavelength-Min | 1270 nm | |
Operating Wavelength-Nom | 1315 nm | |
Optical Power Output-Nom | 0.237 mW | |
Return Loss-Min | 12 dB | |
Sensitivity | -20 dBm | |
Supply Voltage-Max | 3.47 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V |