FTM-125-03-F-DV
Description: Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT

Overview of FTM-125-03-F-DV by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

Price & Stock for FTM-125-03-F-DV by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 84T3600
Newark Header, 1Mm, Smd, 50 Position, Connector Systems:Board-To-Board, Pitch Spacing:1Mm, No. Of Rows:2Rows, No. Of Contacts:50Contacts, Contact Termination Type:Surface Mount, Product Range:Ftm Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec FTM-125-03-F-DV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $6.3300
  • 10 $6.0700
  • 100 $5.0100
  • 500 $4.2400
  • 1,000 $3.6900
  • 2,500 $3.5100
$3.5100 / $6.3300 Buy Now
DISTI # FTM-125-03-F-DV-ND
DigiKey CONN HEADER SMD 50POS 1MM Min Qty: 23 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 23 $6.5596
$6.5596 Buy Now
DISTI # FTM-125-03-F-DV
Avnet Americas Conn Unshrouded Header HDR 50 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: FTM-125-03-F-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $5.5800
  • 25 $5.0400
  • 50 $4.6800
  • 100 $4.4600
  • 500 $3.4400
$3.4400 / $5.5800 Buy Now
DISTI # 200-FTM12503FDV
Mouser Electronics Headers & Wire Housings 1.00 mm Surface Mount Micro Low Profile Terminal Strip RoHS: Compliant 0
  • 1 $5.5800
  • 46 $5.0400
  • 115 $4.4600
  • 506 $3.4400
  • 1,012 $3.1000
  • 2,507 $2.4100
$2.4100 / $5.5800 Order Now
Onlinecomponents.com 1.00 mm Surface Mount Micro Low Profile Terminal Strip RoHS: Compliant 0
  • 23 $5.6600
  • 46 $5.3000
  • 115 $5.0500
  • 253 $4.8300
  • 506 $3.5800
  • 1,012 $3.3000
  • 2,507 $2.5800
  • 5,014 $1.8900
$1.8900 / $5.6600 Buy Now
DISTI # 000000000000740687
Sager Headers & Wire Housings 1.00 mm Surface Mount Micro Low Profile Terminal Strip Min Qty: 1 0
  • 1 $5.5800
  • 25 $5.0400
  • 50 $4.6800
  • 100 $4.4600
  • 500 $3.4400
  • 1,000 $3.1000
$3.1000 / $5.5800 Buy Now
Master Electronics 1.00 mm Surface Mount Micro Low Profile Terminal Strip RoHS: Compliant 0
  • 23 $5.6600
  • 46 $5.3000
  • 115 $5.0500
  • 253 $4.8300
  • 506 $3.5800
  • 1,012 $3.3000
  • 2,507 $2.5800
  • 5,014 $1.8900
$1.8900 / $5.6600 Buy Now
DISTI # 5cd8e747cd7c1c4c383737be
Samtec 1.00 mm Surface Mount Micro Low Profile Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tube 0
  • 1 $5.5760
  • 25 $5.0400
  • 50 $4.6840
  • 100 $4.4600
  • 500 $3.4380
  • 1,000 $3.0960
  • 2,500 $2.4140
  • 5,000 $1.7310
$1.7310 / $5.5760 Buy Now

CAD Models for FTM-125-03-F-DV by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FTM-125-03-F-DV by Samtec Inc

FTM-125-03-F-DV
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Additional Feature
E.L.P., LOW PROFILE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH OVER NICKEL (50)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
1 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
50
Want to compare parts?
  1. FTM-125-03-F-DV
    Samtec Inc
    Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FTM-125-03-F-DV by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FTM-125-03-F-DV by Samtec Inc

Select Manufacturer
Which Manufacturer of FTM-125-03-F-DV would you like to use for your alert(s)?
  • Please alert me when FTM-125-03-F-DV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FTM-125-03-F-DV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FTM-125-03-F-DV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FTM-125-03-F-DV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FTM-125-03-F-DV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FTM-125-03-F-DV by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: