Datasheets
FTM-120-03-F-DV-S by: Samtec Inc

Board Connector,

Part Details for FTM-120-03-F-DV-S by Samtec Inc

Results Overview of FTM-120-03-F-DV-S by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Healthcare Renewable Energy Robotics and Drones

FTM-120-03-F-DV-S Information

FTM-120-03-F-DV-S by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.

Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

Price & Stock for FTM-120-03-F-DV-S

Part # Distributor Description Stock Price Buy
DISTI # 39AC0388
Newark Ftm-120-03-F-Dv-S/ Tube Rohs Compliant: Yes |Samtec FTM-120-03-F-DV-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $9.5300
  • 50 $8.2600
  • 100 $6.9800
  • 500 $4.9600
  • 1,000 $3.7700
$3.7700 / $9.5300 Buy Now
DISTI # FTM-120-03-F-DV-S-ND
DigiKey CONN HEADER SMD 40POS 1MM Min Qty: 24 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 24 $6.2225
$6.2225 Buy Now
DISTI # FTM-120-03-F-DV-S
Avnet Americas Conn Shrouded Header HDR 40 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: FTM-120-03-F-DV-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $4.9309
  • 10 $4.8552
  • 30 $4.7838
  • 50 $4.6767
  • 100 $4.5696
$4.5696 / $4.9309 Buy Now
DISTI # 200-FTM12003FDVS
Mouser Electronics Headers & Wire Housings 1.00 mm Surface Mount Micro Low Profile Terminal Strip RoHS: Compliant 7
  • 1 $5.8000
  • 48 $5.2400
  • 120 $4.6400
  • 504 $3.6900
  • 1,008 $3.3700
  • 2,520 $2.7400
$2.7400 / $5.8000 Buy Now
Onlinecomponents.com 1.00 mm Surface Mount Micro Low Profile Terminal Strip RoHS: Compliant 0
  • 5 $6.8700
  • 25 $5.7600
  • 100 $5.3300
  • 250 $5.1000
  • 500 $3.7900
  • 1,000 $3.4700
  • 2,500 $2.8200
  • 5,000 $2.2200
$2.2200 / $6.8700 Buy Now
DISTI # 5cd8e787cd7c1c4c38377f4a
Samtec 1.00 mm Surface Mount Micro Low Profile Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tube 0
  • 1 $5.8000
  • 25 $5.2400
  • 50 $4.8700
  • 100 $4.6400
  • 500 $3.6900
  • 1,000 $3.3700
  • 2,500 $2.7400
  • 5,000 $2.1100
$2.1100 / $5.8000 Buy Now
DISTI # 000000000001301337
Sager Headers & Wire Housings 1.00 mm Surface Mount Micro Low Profile Terminal Strip Min Qty: 1 0
  • 1 $5.8000
  • 25 $5.2400
  • 50 $4.8700
  • 100 $4.6400
  • 500 $3.6900
  • 1,000 $3.3700
$3.3700 / $5.8000 Buy Now
DISTI # FTM-120-03-F-DV-S
Avnet Abacus (Alt: FTM-120-03-F-DV-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 1.00 mm Surface Mount Micro Low Profile Terminal Strip RoHS: Compliant 0
  • 5 $6.8700
  • 25 $5.7600
  • 100 $5.3300
  • 250 $5.1000
  • 500 $3.7900
  • 1,000 $3.4700
  • 2,500 $2.8200
  • 5,000 $2.2200
$2.2200 / $6.8700 Buy Now

Part Details for FTM-120-03-F-DV-S

FTM-120-03-F-DV-S CAD Models

FTM-120-03-F-DV-S Part Data Attributes

FTM-120-03-F-DV-S Samtec Inc
Buy Now Datasheet
Compare Parts:
FTM-120-03-F-DV-S Samtec Inc Board Connector,
Select a part to compare:
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Samacsys Manufacturer SAMTEC
Body Breadth 0.125 inch
Body Depth 0.05 inch
Body Length 0.78 inch
Connector Type BOARD CONNECTOR
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Pattern RECTANGULAR
Contact Resistance 15 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 820VAC V
Durability 100 Cycles
Filter Feature NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material VECTRA E130I
JESD-609 Code e3
Mating Contact Pitch 0.039 inch
Mating Contact Row Spacing 0.039 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 3.215 mm
Plating Thickness FLASH inch
Rated Current (Signal) 3.1 A
Terminal Pitch 1 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 40