Part Details for FTM-120-03-F-DV-S-P-TR by Samtec Inc
Overview of FTM-120-03-F-DV-S-P-TR by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for FTM-120-03-F-DV-S-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK9863
|
Newark | Conn, Header, 40Pos, 2Row, 1Mm, Connector Systems:Board-To-Board, Pitch Spacing:1Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Ftm Series Rohs Compliant: Yes |Samtec FTM-120-03-F-DV-S-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 60 |
|
$5.1700 / $7.9000 | Buy Now |
DISTI #
FTM-120-03-F-DV-S-P-TR-ND
|
DigiKey | CONN HEADER SMD 40POS 1MM Min Qty: 575 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.8318 | Buy Now |
DISTI #
FTM-120-03-F-DV-S-
|
Avnet Americas | Pin Header, Board-to-Board, 1 mm, 2 Rows, 40 Contacts, Surface Mount Straight, FTM Series - Tape and Reel (Alt: FTM-120-03-F-DV-S-) RoHS: Compliant Min Qty: 575 Package Multiple: 575 Container: Reel | 0 |
|
$3.9900 / $6.2100 | Buy Now |
DISTI #
200-FTM1200-3FDVSPTR
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Surface Mount Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$3.9900 | Order Now |
|
Onlinecomponents.com | 1.00 mm Surface Mount Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$2.3400 / $6.2100 | Buy Now |
|
Ameya Holding Limited | 76 |
|
RFQ | ||
DISTI #
000000000002551189
|
Sager | Headers & Wire Housings 1.00 mm Surface Mount Micro Low Profile Terminal Strip Min Qty: 1 | 0 |
|
$3.6600 / $6.2100 | Buy Now |
DISTI #
FTM-120-03-F-DV-S-P-TR
|
Avnet Asia | Pin Header, Board-to-Board, 1 mm, 2 Rows, 40 Contacts, Surface Mount Straight, FTM Series (Alt: FTM-120-03-F-DV-S-P-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | 1.00 mm Surface Mount Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$2.3400 / $6.2100 | Buy Now |
DISTI #
5cd8e784cd7c1c4c38377c51
|
Samtec | 1.00 mm Surface Mount Micro Low Profile Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$2.3400 / $6.2100 | Buy Now |
Part Details for FTM-120-03-F-DV-S-P-TR
FTM-120-03-F-DV-S-P-TR CAD Models
FTM-120-03-F-DV-S-P-TR Part Data Attributes:
|
FTM-120-03-F-DV-S-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTM-120-03-F-DV-S-P-TR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.125 inch | |
Body Depth | 0.05 inch | |
Body Length | 0.78 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 820VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | VECTRA E130I | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.215 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 3.1 A | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |