Part Details for FTM-113-03-L-DV-SA-P-TR by Samtec Inc
Overview of FTM-113-03-L-DV-SA-P-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTM-113-03-L-DV-SA-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FTM-113-03-L-DV-SA-P-TR-ND
|
DigiKey | 1.00 MM SURFACE MOUNT MICRO LOW Min Qty: 625 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2126 | Buy Now |
DISTI #
FTM-113-03-L-DV-SA
|
Avnet Americas | Connector Unshrouded Header 26 Position 1mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: FTM-113-03-L-DV-SA) Min Qty: 550 Package Multiple: 550 Container: Reel | 0 |
|
$3.9800 / $6.2100 | Buy Now |
DISTI #
200-FTM11303LDVSAPTR
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Surface Mount Micro Low Profile Terminal Strip | 0 |
|
$7.6800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4300 / $6.1100 | Buy Now |
DISTI #
000000000006249082
|
Sager | Headers & Wire Housings 1.00 mm Surface Mount Micro Low Profile Terminal Strip Min Qty: 1 | 0 |
|
$3.6500 / $6.2100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.4300 / $6.1100 | Buy Now |
DISTI #
5fbd021561bb334fe905a056
|
Samtec | 1.00 mm Surface Mount Micro Low Profile Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$2.3430 / $6.2070 | Buy Now |
Part Details for FTM-113-03-L-DV-SA-P-TR
FTM-113-03-L-DV-SA-P-TR CAD Models
FTM-113-03-L-DV-SA-P-TR Part Data Attributes
|
FTM-113-03-L-DV-SA-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTM-113-03-L-DV-SA-P-TR
Samtec Inc
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.175 inch | |
Body Depth | 0.14 inch | |
Body Length | 0.664 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 820VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.215 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 |