-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FTM-111-03-H-DV-ND
|
DigiKey | 1.00 MM SURFACE MOUNT MICRO LOW Min Qty: 53 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.3391 | Buy Now |
DISTI #
FTM-111-03-H-DV
|
Avnet Americas | Connector Unshrouded Header 22 Position 1mm Solder Straight Surface Mount - Rail/Tube (Alt: FTM-111-03-H-DV) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.3100 / $6.6400 | Buy Now |
DISTI #
200-FTM-111-03-H-DV
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Surface Mount Micro Low Profile Terminal Strip | 0 |
|
$2.1700 / $6.6400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3500 / $8.0200 | Buy Now |
DISTI #
000000000006161065
|
Sager | Headers & Wire Housings 1.00 mm Surface Mount Micro Low Profile Terminal Strip Min Qty: 1 | 0 |
|
$3.8800 / $6.6400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.3500 / $8.0200 | Buy Now |
DISTI #
5cd8e743cd7c1c4c3837334e
|
Samtec | 1.00 mm Surface Mount Micro Low Profile Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Tube | 0 |
|
$2.1700 / $6.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTM-111-03-H-DV
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTM-111-03-H-DV
Samtec Inc
Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 22 |
This table gives cross-reference parts and alternative options found for FTM-111-03-H-DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTM-111-03-H-DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSCC211-1102B001C1AE | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Greenconn Corp | FTM-111-03-H-DV vs CSCC211-1102B001C1AE |
CSCC211-1101B001C1AH | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Greenconn Corp | FTM-111-03-H-DV vs CSCC211-1101B001C1AH |
52365-2272 | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Molex | FTM-111-03-H-DV vs 52365-2272 |
CSCC211-1101B001C1AG | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Greenconn Corp | FTM-111-03-H-DV vs CSCC211-1101B001C1AG |
CPB8522-0161F | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, LEAD FREE | SMK Corporation | FTM-111-03-H-DV vs CPB8522-0161F |