Part Details for FTLX8574D3BCL by Finisar Corporation
Overview of FTLX8574D3BCL by Finisar Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTLX8574D3BCL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69840213
|
Verical | TX/RX Optical Fiber 10.5Gbps 20-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2332 | Americas - 2751 |
|
$39.2300 / $48.3300 | Buy Now |
|
Quest Components | TRANSCEIVER, 840NM MIN, 860NM MAX, 10500MBPS(TX), 10500MBPS(RX), LC CONNECTOR, PANEL MOUNT | 901 |
|
$28.3500 / $36.8550 | Buy Now |
Part Details for FTLX8574D3BCL
FTLX8574D3BCL CAD Models
FTLX8574D3BCL Part Data Attributes:
|
FTLX8574D3BCL
Finisar Corporation
Buy Now
Datasheet
|
Compare Parts:
FTLX8574D3BCL
Finisar Corporation
Transceiver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FINISAR CORP | |
Package Description | PACKAGE-20 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Finisar | |
Body Breadth | 14.8 mm | |
Body Height | 11.85 mm | |
Body Length or Diameter | 56.5 mm | |
Communication Standard | GBE | |
Connection Type | LC CONNECTOR | |
Data Rate (Rx) | 10500 Mbps | |
Data Rate (Tx) | 10500 Mbps | |
Emitter/Detector Type | LASER | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 50/125, MMF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Max | 860 nm | |
Operating Wavelength-Min | 840 nm | |
Operating Wavelength-Nom | 850 nm | |
Optical Power Output-Nom | 0.5 mW | |
Sensitivity | -11.1 dBm | |
Supply Voltage-Max | 3.46 V | |
Supply Voltage-Min | 3.14 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |