Part Details for FTLX8574D3BCL by Coherent Thermal Solutions
Overview of FTLX8574D3BCL by Coherent Thermal Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FTLX8574D3BCL
FTLX8574D3BCL CAD Models
FTLX8574D3BCL Part Data Attributes:
|
FTLX8574D3BCL
Coherent Thermal Solutions
Buy Now
Datasheet
|
Compare Parts:
FTLX8574D3BCL
Coherent Thermal Solutions
Transceiver, 840nm Min, 860nm Max, 10500Mbps(Tx), 10500Mbps(Rx), LC Connector, Panel Mount, PACKAGE-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | II-VI INC | |
Package Description | PACKAGE-20 | |
Reach Compliance Code | unknown | |
Body Breadth | 14.8 mm | |
Body Height | 11.85 mm | |
Body Length or Diameter | 56.5 mm | |
Communication Standard | GBE | |
Connection Type | LC CONNECTOR | |
Data Rate (Rx) | 10500 Mbps | |
Data Rate (Tx) | 10500 Mbps | |
Emitter/Detector Type | LASER | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 50/125, MMF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Max | 860 nm | |
Operating Wavelength-Min | 840 nm | |
Operating Wavelength-Nom | 850 nm | |
Optical Power Output-Nom | 0.5 mW | |
Sensitivity | -11.1 dBm | |
Supply Voltage-Max | 3.46 V | |
Supply Voltage-Min | 3.14 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |
Alternate Parts for FTLX8574D3BCL
This table gives cross-reference parts and alternative options found for FTLX8574D3BCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTLX8574D3BCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FTLX8574D3BNL | Transceiver, 840nm Min, 860nm Max, 10752Mbps(Tx), 10752Mbps(Rx), LC Connector, Panel Mount, PACKAGE-20 | Finisar Corporation | FTLX8574D3BCL vs FTLX8574D3BNL |