There are no models available for this part yet.
Overview of FTLX8511D3-C by Amphenol ProLabs
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FTLX8511D3-C by Amphenol ProLabs
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4932-FTLX8511D3-C-ND
|
DigiKey | 10G-SR XFP MMF 850nm 300m LC DOM Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
170 In Stock |
|
$135.0000 / $150.0000 | Buy Now |