Part Details for FTLX3871MCC17 by Finisar Corporation
Overview of FTLX3871MCC17 by Finisar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Part Details for FTLX3871MCC17
FTLX3871MCC17 CAD Models
FTLX3871MCC17 Part Data Attributes
|
FTLX3871MCC17
Finisar Corporation
Buy Now
Datasheet
|
Compare Parts:
FTLX3871MCC17
Finisar Corporation
Transceiver, LC Connector, ROHS COMPLIANT, PACKAGE-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FINISAR CORP | |
Package Description | ROHS COMPLIANT, PACKAGE-20 | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO OPERATES RECEIVER WAVELENGTH FROM 1260 TO 1600 NM | |
Body Breadth | 13.65 mm | |
Body Height | 8.55 mm | |
Body Length or Diameter | 56.5 mm | |
Built-in Feature | AMPLIFIER, LASER DRIVER | |
Communication Standard | ITU-T-694, ITU-T-G.698.1, OC-192, SDH, SONET, STM-64 | |
Connection Type | LC DUPLEX CONNECTOR | |
Data Rate (Rx) | 11316.8 Mbps | |
Data Rate (Tx) | 11316.8 Mbps | |
Emitter/Detector Type | LASER DIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | SMF | |
Mounting Feature | BOARD/PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Nom | 1564 nm | |
Optical Power Output-Nom | 1.25 mW | |
Sensitivity | -24 dBm | |
Supply Voltage-Max | 3.46 V | |
Supply Voltage-Min | 3.14 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |