Part Details for FTLX3812S322 by Finisar Corporation
Overview of FTLX3812S322 by Finisar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FTLX3812S322
FTLX3812S322 CAD Models
FTLX3812S322 Part Data Attributes
|
FTLX3812S322
Finisar Corporation
Buy Now
Datasheet
|
Compare Parts:
FTLX3812S322
Finisar Corporation
Transceiver, 10700Mbps(Tx), 10700Mbps(Rx), LC Connector, Board/panel Mount, ROHS COMPLIANT PACKAGE-30
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FINISAR CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO OPERATES FROM 1270NM TO 1600NM | |
Body Breadth | 18.35 mm | |
Body Height | 8.5 mm | |
Body Length or Diameter | 77.95 mm | |
Communication Standard | SDH, SONET | |
Connection Type | LC CONNECTOR | |
Data Rate (Rx) | 10700 Mbps | |
Data Rate (Tx) | 10700 Mbps | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 9/125, SMF | |
Mounting Feature | BOARD/PANEL MOUNT | |
Operating Wavelength-Nom | 1560 nm | |
Optical Power Output-Nom | 1 mW | |
Sensitivity | -27 dBm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |