Part Details for FTLX1812M3BNL by Finisar Corporation
Overview of FTLX1812M3BNL by Finisar Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for FTLX1812M3BNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTLX1812M3BNL-ND
|
DigiKey | TXRX 1550NM EML, APD, ITU-T G.95 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for FTLX1812M3BNL
FTLX1812M3BNL CAD Models
FTLX1812M3BNL Part Data Attributes
|
FTLX1812M3BNL
Finisar Corporation
Buy Now
Datasheet
|
Compare Parts:
FTLX1812M3BNL
Finisar Corporation
FIBER OPTIC TRANSCEIVER, 1270-1600nm, PANEL MOUNT, LC CONNECTOR, ROHS COMPLIANT, PACKAGE-30
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FINISAR CORP | |
Package Description | ROHS COMPLIANT, PACKAGE-30 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Finisar | |
Additional Feature | IT ALSO HAS WAVELENGTH 1530 NANO METER TO 1565 NANO METER AND SUPPLY VOLTAGE 4.75 TO 5.25 VOLTS | |
Body Breadth | 18.35 mm | |
Body Height | 8.5 mm | |
Communication Standard | GR-253-CORE, GBE, ITU-T-G.959.1, ITU-T-G.709, OC-192, SDH, SONET, STM-64 | |
Connection Type | LC CONNECTOR | |
Emitter/Detector Type | LASER | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 9/125, SMF | |
Mounting Feature | PANEL MOUNT | |
Operating Wavelength-Max | 1600 nm | |
Operating Wavelength-Min | 1270 nm | |
Operating Wavelength-Nom | 1390 nm | |
Optical Power Output-Nom | 1.584 mW | |
Sensitivity | -22.5 dBm | |
Supply Voltage-Max | 3.46 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |