There are no models available for this part yet.
Overview of FTLX1671D3BCL-C by ATGBICS
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FTLX1671D3BCL-C by ATGBICS
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3441-FTLX1671D3BCL-C-ND
|
DigiKey | Compatible SFP+ 10G Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
7123 In Stock |
|
$213.4000 / $251.0000 | Buy Now | |
Karl Kruse GmbH & Co KG | SFP+ 10GBase-ER (1550nm SMF 40km LC DOM) | 27 |
|
RFQ |