Part Details for FTLX1612M3BTL by Finisar Corporation
Overview of FTLX1612M3BTL by Finisar Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTLX1612M3BTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTLX1612M3BTL-ND
|
DigiKey | TXRX 1550NM EML PIN XFP Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for FTLX1612M3BTL
FTLX1612M3BTL CAD Models
FTLX1612M3BTL Part Data Attributes
|
FTLX1612M3BTL
Finisar Corporation
Buy Now
Datasheet
|
Compare Parts:
FTLX1612M3BTL
Finisar Corporation
Transceiver, 1530nm Min, 1565nm Max, 10625Mbps(Tx), 10625Mbps(Rx), LC Connector, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FINISAR CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 18.35 mm | |
Body Height | 8.5 mm | |
Body Length or Diameter | 77.95 mm | |
Communication Standard | ITU-T G.709, OC-192 IR-3, SDH STM S-64.3B, SONET | |
Connection Type | LC CONNECTOR | |
Data Rate (Rx) | 10625 Mbps | |
Data Rate (Tx) | 10625 Mbps | |
Emitter/Detector Type | LASER | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 9/125, SMF | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1565 nm | |
Operating Wavelength-Min | 1530 nm | |
Operating Wavelength-Nom | 1547 nm | |
Optical Power Output-Nom | 1.122 mW | |
Sensitivity | -16 dBm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V |