Part Details for FTLX1471D3BTL by Coherent Inc
Overview of FTLX1471D3BTL by Coherent Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTLX1471D3BTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
775-FTLX1471D3BTL-ND
|
DigiKey | TXRX SFP+ SGL 10GB/S 1310NM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
48 In Stock |
|
$136.3500 / $141.8000 | Buy Now |
DISTI #
FTLX1471D3BTL
|
Avnet Americas | TX/RX Optical Fiber 10500Mbps 20-Pin SFP - Trays (Alt: FTLX1471D3BTL) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$132.2595 | Buy Now |
DISTI #
508-FTLX1471D3BTL
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers PIN, 10GBASE-LR 1200 1200SM-LL-L 10km RoHS: Compliant | 119 |
|
$136.3400 / $141.7900 | Buy Now |
DISTI #
FTLX1471D3BTL
|
Avnet Asia | TX/RX Optical Fiber 10500Mbps 20-Pin SFP (Alt: FTLX1471D3BTL) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 4 Weeks, 0 Days | 0 |
|
RFQ |